
Product Information
Product Overview
Keil MDK (Microcontroller Development Kit) is a complete software development environment for a wide range of Arm Cortex-M devices with support for all silicon vendors and access to more than 5000 pre-configured microcontrollers and dev-kits via CMSIS packs. All editions include uVision IDE, Arm C/C++ Compiler, RTOS kernel aware debugger and free real time operating system (RTX RTOS). Incorporating Arm Compiler 6 technology you can develop world class code with excellent memory usage, code size and runtime performance. MDK is a comprehensive development solution for create, build and debug embedded applications.
- Extends support for an existing license by one year for products already under maintenance
- FlexLM floating license allowing sharing of the license on a company network
- Professional edition supports Cortex-M/A and multi-core Cortex-A/M in addition to Arm7/9 and Cortex-R4
- Software packs regularly updated to include new device and board support independent of the toolchain
- MDK development environment runs on Microsoft Windows v7 or later
- Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
- MDK is also available as part of Arm DS Development Studio (see separate product listings)
Applications
Embedded Design & Development
Technical Specifications
ARM
Professional
1
TUK SGACK902S Keystone Coupler
ARM7, ARM9, Cortex-M, Cortex-R4
Floating
Windows
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
