Product Information
Product Overview
Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm Development Studio is a copy of Keil MDK which is particularly well suited to simpler single core projects.
- Term (subscription) license valid for the given duration
- Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
- FlexLM floating license allowing sharing of the license on a company network
- Bronze edition supports debug for previous Arm architectures, Cortex-M, Cortex-A/R Armv7 and selected Cortex-A
- Includes a copy of Keil MDK Essential and RTX RTOS with source code
- Software packs regularly updated to include new device and board support independent of the toolchain
- Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
- CoreSight debug and trace supporting single core and homogeneous/heterogeneous multi-core configurations and RTOS awareness
- Streamline performance analyser for Linux, Android and bare-metal
- No silicon device vendor lock-in for freedom and flexibility
Applications
Embedded Design & Development
Notes
Arm DS runs on Windows and Linux (64-bit). Keil MDK runs on Windows only.
Technical Specifications
ARM
Bronze
1
TUK SGACK902S Keystone Coupler
Cortex-A, Cortex-M, Cortex-R
Floating
Linux, Windows
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate