Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARM
Manufacturer Part NoAR166-LCCopy
Order Code2409527
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARM
Manufacturer Part NoAR166-LCCopy
Order Code2409527
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Core ArchitectureARM
Core Sub-ArchitectureC166, C166S V2, ST10
Supported FamiliesC16x, XC16x, ST10
Licence Model-
FeaturesOS with Flash File System & TCP/IP Networking, Multitasking, Real-Time Control & Task Communication
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AR166-LC is an advanced real time kernel for the Infineon XC16x and C16x as well as the STMicroelectronics ST10 families of microcontrollers with node locked license type available in downloadable form. It is designed to solve several problems in embedded programs. While it is possible to implement an embedded program without using a real time kernel, a proven kernel like AR saves time and makes software development easier.
- Multitasking allows to manage several jobs (tasks) on a single CPU
- Real time control allows to configure tasks that operations execute within a defined period of time
- Flash file system allows to create, save, read and modify files stored on a standard flash memory
- TCP/IP networking is a ground up implementation specifically designed for embedded applications
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ARM
Supported Families
C16x, XC16x, ST10
Features
OS with Flash File System & TCP/IP Networking, Multitasking, Real-Time Control & Task Communication
SVHC
No SVHC (16-Jul-2019)
Core Sub-Architecture
C166, C166S V2, ST10
Licence Model
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85234990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
