Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARLEC
Manufacturer Part NoRE111
Order Code78239702
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARLEC
Manufacturer Part NoRE111
Order Code78239702
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC240V
Power Rating-
Tip MaterialSteel
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCTo Be Advised
Product Overview
The RE111 is an Easy Etch Engraver.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Tip Material
Steel
Plug Type
-
Power Rating
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0