Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | LCQT-SOT23-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 247603201 |
| Product Range | Correct-A-Chip |
| Your Part Number | |
| Technical Datasheet |
325 total stock globally
Need more?
325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.333) |
Price for:Each
Minimum: 1
Multiple: 1
$3.03 ($3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | LCQT-SOT23-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 247603201 |
| Product Range | Correct-A-Chip |
| Technical Datasheet | |
| Convert From | 6-SOT23 |
| Convert To | 6-DIP |
| Pitch Spacing | 2.54mm |
| Row Pitch | 7.62mm |
| Product Range | Correct-A-Chip |
| SVHC | To Be Advised |
Product Overview
The LCQT-SOT23-6 is a 7.62 x 10.16mm 6-SOT23 to 6-DIP quick turn small outline Prototyping Adaptor which mates with SOT23 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adaptor is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Convert From | 6-SOT23 |
|---|---|
| Pitch Spacing | 2.54mm |
| Product Range | Correct-A-Chip |
| Convert To | 6-DIP |
|---|---|
| Row Pitch | 7.62mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85429000 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
