Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Order Code247603302
Product RangeCorrect-A-Chip
Your Part Number
Technical Datasheet
1,734 total stock globally
354 more incoming. You can reserve stock now
1734 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.530 ($3.883) |
Price for:Each
Minimum: 1
Multiple: 1
$3.53 ($3.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Order Code247603302
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing2.54mm
Row Pitch1.27mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LCQT-SOIC8-8 is a Quick-turn Small Outline Prototyping IC Adaptor, standard breadboard and breakout boards for rapid and easy prototyping. 0.062-inch thick (FR-4 UL94V-0) 1/2oz Cu trace board. Polyester (UL94V-0) pin insulator. Brass 360 1/2-hard (UNS C36000 ASTM-B16-00) pins.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
8-DIP
Row Pitch
1.27mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85429000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001