Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No28-6554-10
Order Code116911002
Your Part Number
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.345 ($21.2795) |
Price for:Each
Minimum: 1
Multiple: 1
$19.34 ($21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 28-6554-10 is a 28-contact black universal ZIF DIP Test Socket with tin-plated beryllium copper contacts. This 55 series socket with UL94V-0 glass-filled polyphenylene sulfide (PPS) body, stainless steel handle. It accepts devices on 0.300 to 0.600" centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position and can be mounted on either the right or left side. Sockets can be soldered into PCBs or plugged into any socket. Socket fits into Aries or any competitive test socket receptacle.
- 1A Contact current rating
- 1000MΩ Minimum insulation resistance
- 1000VAC Dielectric withstanding voltage
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02