Print Page
Image is for illustrative purposes only. Please refer to product description.

534 total stock globally
Need more?
534 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.140 ($3.454) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No16-600-10
Order Code116910801
Technical Datasheet
No. of Contacts16Contacts
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Overview
The 16-600-10 is a 16-contact black DIP Header with coined contacts, fork pin style. This 600 series header with tin-plated brass contacts, UL94V-0 4/6 nylon standard body. Snap-on, protective covers are available. Body cavity design provides additional clearance for component mounting. Fork contact accepts up to 0.025inch diameter leads.
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Row Pitch
7.62mm
Pitch Spacing
2.54mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000911
