50 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.540 ($123.794) |
Product Information
Product Overview
ARDUINO student kit will help you learn the basics of programming, coding and electronics including current, voltage, and digital logic. No prior knowledge or experience is necessary as the kit guides you through step by step. You’ll get all the hardware and software you need for one person, making it ideal to use for remote teaching, home schooling, and for self-learning. There are step-by-step lessons, exercises, and for a complete and in-depth experience, there’s also extra content, including invention spotlights, concepts, and interesting facts about electronics, technology, and programming.
- Self-learning with the Arduino student kit
Contents
Arduino Uno, 1 x USB cable, 1 x board mounting base, 70 x solid core jumper wires, 1 x multimeter, 1 x 9V battery snap, 1 x 9V battery, 20 x LEDs, 5 x resistors 560 ohm, 5 x resistors 220 ohm, 1 x breadboard 400 points, 2 x resistor 1kohm, 10kohm, 1 x small servo motor, 2 x potentiometers 10kohm, 2 x knob potentiometers, 2 x capacitors 100uF, 5 x pushbuttons, 1 x phototransistor, 2 x resistors 4.7kohm, Jumper wires, 1 x temperature sensor, 1 x piezo, 3 x nuts and bolts.
Technical Specifications
-
-
-
Arduino Uno, Board Mounting Base, 70x Solid Core Jumper Wires, USB Cable, Multimeter and Accessories
No SVHC (27-Jun-2024)
-
-
-
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate