
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00087Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 420854401 |
| Also Known As | GTIN UPC EAN: 7630049204591 |
| Your Part Number | |
| Technical Datasheet |
4,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.640 ($43.604) |
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00087Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 420854401 |
| Also Known As | GTIN UPC EAN: 7630049204591 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RA |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | R7FA4M1AB3CFM#AA0 |
| Kit Contents | UNO R4 Development Board R7FA4M1AB3CFM#AA0, WiFi Module ESP32-S3-MINI-1-N8 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
ABX00087 is an Arduino® UNO R4 Wi-Fi board. It is the first UNO board to feature a 32-bit microcontroller and an ESP32-S3 Wi-Fi® module (ESP32-S3-MINI-1-N8). It features a RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#AA0), based on a 48MHz Arm® Cortex®-M4 microprocessor. The UNO R4 WiFi's memory is larger than its predecessors, with 256KB flash, 32KB SRAM and 8KB of EEPROM. The RA4M1's operating voltage is fixed at 5 V, whereas the ESP32-S3 module is 3.3 V. Communication between these two MCUs is performed via a logic-level translator (TXB0108DQSR). The ESP32-S3-MINI-1-N8 is the secondary MCU with a built-in antenna for Wi-Fi® & Bluetooth® connectivity.
- Capacitive touch sensing unit, USB 2.0 full-speed module, up to 14bit ADC and DAC, op-amp
- Recommended input voltage (VIN) is 6-24V
- Barrel jack connected to VIN pin
- Power via USB-C® at 5V
- 1x UART, 1x SPI, 1x I2C, 1x CAN
- Wi-Fi® support with 802.11 b/g/n standard (Wi-Fi® 4), bit rate at up to 150Mbps, 2.4GHz band
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RA |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | UNO R4 Development Board R7FA4M1AB3CFM#AA0, WiFi Module ESP32-S3-MINI-1-N8 |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | R7FA4M1AB3CFM#AA0 |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018688 |
