Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00083Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 420854601 |
| Also Known As | GTIN UPC EAN: 7630049203969 |
| Your Part Number | |
| Technical Datasheet |
144 total stock globally
Need more?
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.830 ($30.613) |
Price for:Each
Minimum: 1
Multiple: 1
$27.83 ($30.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00083Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 420854601 |
| Also Known As | GTIN UPC EAN: 7630049203969 |
| Technical Datasheet | |
| Silicon Manufacturer | U-Blox |
| No. of Bits | 32bit |
| Silicon Family Name | NORA-W10 |
| Core Architecture | Xtensa |
| Core Sub-Architecture | LX7 |
| Silicon Core Number | NORA-W106-10B |
| Kit Contents | Nano Form Factor Board ESP32-S3 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.
- Nano form factor, board's compact size makes it perfect for embedding in standalone projects
- Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
- Arduino and MicroPython support
- Arduino IoT Cloud compatible
- HID support: emulate human interface devices, such as keyboards or mice, over USB
- USB-C® connector
- Wi-Fi® and Bluetooth® connectivity
- UART, I2C and SPI communication
- 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
- Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory
Technical Specifications
| Silicon Manufacturer | U-Blox |
|---|---|
| Silicon Family Name | NORA-W10 |
| Core Sub-Architecture | LX7 |
| Kit Contents | Nano Form Factor Board ESP32-S3 |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | Xtensa |
| Silicon Core Number | NORA-W106-10B |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018144 |
