Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00053Copy
Manufacturer Standard Lead Time3 weeks
Order Code376978002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.010 ($37.411) |
Price for:Each
Minimum: 1
Multiple: 1
$34.01 ($37.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00053Copy
Manufacturer Standard Lead Time3 weeks
Order Code376978002
Technical Datasheet
Silicon ManufacturerArduino
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
GPU-
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Kit ContentsConnect Board RP2040
Power Over Ethernet-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00053 is an Arduino Nano RP2040 connect module with headers. It is based on the Raspberry Pi RP2040 chip and is the first module to combine this chip along with additional sensors and connectivity on a single PCB.
- USB, SPI, I2C, UART, PWM interfaces
- U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Technical Specifications
Silicon Manufacturer
Arduino
Silicon Family Name
-
GPU
-
Silicon Core Number
RP2040
Power Over Ethernet
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Core Sub-Architecture
Cortex-M0+
Kit Contents
Connect Board RP2040
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
