Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000073Copy
Manufacturer Standard Lead Time3 weeks
Order Code228520001
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 8058333490137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.510 ($41.261) |
Price for:Each
Minimum: 1
Multiple: 1
$37.51 ($41.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000073Copy
Manufacturer Standard Lead Time3 weeks
Order Code228520001
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 8058333490137
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328
Kit ContentsDev Board for ATmega328 MCU
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Dev Board for ATmega328 MCU
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for A000073
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
