Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | A000067Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 221277901 |
| Also Known As | GTIN UPC EAN: 8058333490083 |
| Your Part Number | |
| Technical Datasheet |
1,165 total stock globally
Need more?
1,165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.100 ($78.210) |
Price for:Each
Minimum: 1
Multiple: 1
$71.10 ($78.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | A000067Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 221277901 |
| Also Known As | GTIN UPC EAN: 8058333490083 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| No. of Bits | 8bit |
| Silicon Family Name | ATmega |
| Core Architecture | AVR |
| Core Sub-Architecture | megaAVR |
| Silicon Core Number | ATmega2560 |
| Kit Contents | ATmega2560 Development Board |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
A000067 Arduino® Mega 2560 Rev3 is an exemplary development board dedicated to building extensive applications, as compared to other maker boards by Arduino. The board accommodates the ATmega2560 microcontroller, which operates at a frequency of 16MHz. The board contains 54 digital input/output pins, 16 analogue inputs, 4 UARTs (hardware serial ports), a USB connection, a power jack, an ICSP header, and a reset button. Typical applications include 3D printing, robotics, and maker.
- ATmega2560 processor: up to 16 MIPS throughput at 16MHz, 4k bytes EEPROM
- 256kbytes (of which 8k is used for the bootloader), 8kbytes Internal SRAM
- 32 × 8 general-purpose working registers, real-time counter with separate oscillator
- Four 8-bit PWM channels, four programmable serial USART, controller/peripheral SPI serial interface
- ATmega16U2: USART with SPI host only mode and hardware flow control (RTS/CTS)
- USB connection, external AC/DC adapter
- Input voltage from VIN pad / DC jack: 7 to 12V
- Operating temperature range from -40°C to 85°C
Warnings
The recommended range from 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Silicon Family Name | ATmega |
| Core Sub-Architecture | megaAVR |
| Kit Contents | ATmega2560 Development Board |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATmega2560 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |
