Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000066Copy
Manufacturer Standard Lead Time3 weeks
Order Code207538201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.490 ($43.439) |
Price for:Each
Minimum: 1
Multiple: 1
$39.49 ($43.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000066Copy
Manufacturer Standard Lead Time3 weeks
Order Code207538201
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328P
Kit ContentsUNO Evaluation Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000066 Arduino® UNO R3 is the perfect board to get familiar with electronics and coding. This versatile development board is equipped with the well-known ATmega328P and the ATmega 16U2 processor. Typical applications include makers, introductions, and industries.
- ATMega328P processor: AVR CPU at up to 16MHz, 32kB flash, 2kB SRAM, 1kB EEPROM
- Power on reset (POR), brown out detection (BOD)
- 2x 8-bit timer/counter with a dedicated period register and compare channels
- 1x 16-bit timer/counter with a dedicated period register, input capture and compare channels
- 1x USART with fractional baud rate generator and start-of-frame detection
- 1x controller/peripheral Serial Peripheral Interface (SPI)
- 1x dual mode controller/peripheral I2C, 1x analogue comparator (AC) with a scalable reference input
- Watchdog timer with separate on-chip oscillator
- Six PWM channels, interrupt and wake-up on pin change
- 2.7-5.5V power, -40°C to 85°C conservative thermal limits for the whole board
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
UNO Evaluation Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328P
Product Range
-
Technical Docs (3)
Alternatives for A000066
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
