Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAACopy
Manufacturer Standard Lead Time17 weeks
Order Code14069502
Product Range0918 Series
Your Part Number
866 total stock globally
Need more?
866 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.820 ($5.302) |
Price for:Each
Minimum: 1
Multiple: 1
$4.82 ($5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAACopy
Manufacturer Standard Lead Time17 weeks
Order Code14069502
Product Range0918 Series
Technical Datasheet
Product Range0918 Series
Panel Cutout Diameter7.1mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T0918SOAAA is a single-pole single-throw (SPST) Pushbutton Switch with solder terminal, small actuator and ON-OFF function. The 0916 series switch has white base and 7.1mm diameter body. It supports self wiping contacts, slow make and break.
- Momentary OFF
Applications
Industrial
Technical Specifications
Product Range
0918 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
7.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
