Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAD
Order Code14029002
Your Part Number
Technical Datasheet
349 total stock globally
Need more?
349 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.410 ($9.251) |
Price for:Each
Minimum: 1
Multiple: 1
$8.41 ($9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAD
Order Code14029002
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The T0063AOFAD is a LES Low Voltage Lamp Holder with chrome-plated bezel and threaded nylon body for screwed nut fixing. It has polycarbonate transparent lens with removable chrome-plated bezel and supplied with a special adaptor which allows for the fitting of LES E5/8 bulbs.
- Small solder tab
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
Lead (25-Jun-2025)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006