Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAA
Order Code14029101
Your Part Number
Technical Datasheet
590 total stock globally
Need more?
590 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.560 ($8.316) |
Price for:Each
Minimum: 1
Multiple: 1
$7.56 ($8.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAA
Order Code14029101
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound with Flat Top
Mounting Hole Dia-
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T0063AOFAA is a 12.7mm Lamp Holder with red round flat top lens. It is made of brass body and chrome bezel.
- 9.6mm Panel thickness
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Lens Shape
Round with Flat Top
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004