Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABAAAT
Order Code38994802
Product Range8300 Series
Your Part Number
Technical Datasheet
703 total stock globally
Need more?
703 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.700 ($5.170) |
Price for:Each
Minimum: 1
Multiple: 1
$4.70 ($5.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABAAAT
Order Code38994802
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H8350AB is a double-pole single-throw (DPST) Miniature Pushbutton Switch with standard actuator/cap and ON-OFF function. The 8300 series switch has 15x21mm bezel.
- 12.9mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
8300 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078