Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAACCopy
Order Code14062102
Product Range1750 Series
Your Part Number
395 total stock globally
Need more?
395 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.670 ($11.737) |
Price for:Each
Minimum: 1
Multiple: 1
$10.67 ($11.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAACCopy
Order Code14062102
Product Range1750 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range1750 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1750HOAAC is a double-pole single-throw (DPST) panel-mount Toggle Switch with ON-OFF function. The 1750 series switch has quick connect solder terminal.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
1750 Series
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
