Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700NAO
Order Code244464602
Product Range0277 Series
Your Part Number
Technical Datasheet
461 total stock globally
Need more?
461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.750 ($8.525) |
Price for:Each
Minimum: 1
Multiple: 1
$7.75 ($8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027700NAO
Order Code244464602
Product Range0277 Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range0277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C027700NAO is a Neon Indicator with long terminal barrier (6.3 x 0.8mm QC) and 14.6mm round lens.
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
0277 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007