Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPT65101Copy
Manufacturer Standard Lead Time16 weeks
Order Code108247601
Product RangePT65 Series
Your Part Number
31,163 total stock globally
550 more incoming. You can reserve stock now
31,163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.520 ($4.972) |
Price for:Each
Minimum: 1
Multiple: 1
$4.52 ($4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65101Copy
Manufacturer Standard Lead Time16 weeks
Order Code108247601
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT65-101 is a 10-position arrow shaped slot Rotary DIP Switch with gold over nickel-plated bronze straight terminals. Binary coded decimal output and UL94V-0, high temperature thermoplastic base and cover.
- Completely sealed for process compatibility
- Precision designed detent action
- High reliability and long life
- Clockwise or counter clockwise settable
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001102
