You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M404SNL
DIP / SIP Switch, 4 Circuits, Slide, Through Hole, SPST, 20 VDC, 100 mA
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- M404SNL
- Order Code:
- 9968318
- Technical Datasheet:
- M404SNL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Circuits
- :
- Slide
- :
- Through Hole
- :
- SPST
- :
- 20VDC
- :
- 100mA
- :
- -
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- UL94V-0 Flammability rating
- -40 to 100°C Operating temperature
- Glass filled 6/6 nylon housing
Applications
Industrial
325 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.57 ($2.83) | ( ) |
10+ | $2.55 ($2.81) | ( ) |
25+ | $2.52 ($2.77) | ( ) |
50+ | $2.50 ($2.75) | ( ) |
100+ | $2.47 ($2.72) | ( ) |
Pricing is unavailable. Please contact customer services.