Print Page
242 total stock globally
Need more?
242 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.800 ($43.780) |
Price for:Each
Minimum: 1
Multiple: 1
$39.80 ($43.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2LOS
Order Code108244401
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The IPR1SAD2LOS is a single-pole single-throw (SPST) super red LED illuminated Pushbutton Switch for harsh environments, with solder lug terminal, OFF-ON function, dark blue round curved actuator and bright chrome bezel. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. The latching action helps actuator remains in the low position when "ON". A sealing boot is available to protect the switches against frost and sand (P/N U5125).
- Compact design, behind-panel depth less than 20mm
- 12mm Bushing diameter
- 100mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

