Print Page
784 total stock globally
Need more?
784 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.790 ($9.669) |
Price for:Each
Minimum: 1
Multiple: 1
$8.79 ($9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD6
Order Code108244001
Product RangeIB Series
Technical Datasheet
Product RangeIB Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IBR3SAD6 is a single-pole single-throw (SPST) momentary snap-in sealed Pushbutton Switch with solder lug terminal, red round curved polyamide 6/6 actuator and NO function. The IB series switch has gold plated silver contact, polyamide 6/6 bushing/bezel and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Compact and lightweight
- Tactile feedback
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IB Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326

