Print Page
287 total stock globally
Need more?
287 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.580 ($10.538) |
Price for:Each
Minimum: 1
Multiple: 1
$9.58 ($10.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD100
Order Code108243601
Product RangeIB Series
Technical Datasheet
Product RangeIB Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IB series sealed momentary Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Snap-in and threaded bushing
- Compact and lightweight
- Behind-panel depth of 13mm
- 50% reduction in weight compared to metallic models
- Tactile feedback
- Sealed to IP54
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IB Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082

