Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA0152B
Order Code108235401
Product RangeA01 Series
Your Part Number
731 total stock globally
1,500 more incoming. You can reserve stock now
731 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.150 ($15.565) |
Price for:Each
Minimum: 1
Multiple: 1
$14.15 ($15.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA0152B
Order Code108235401
Product RangeA01 Series
Technical Datasheet
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithA01 Series Switches
Contact Voltage DC Max12V
Product RangeA01 Series
Product Overview
- Double pole contact block
Technical Specifications
Contact Current Max
6A
For Use With
A01 Series Switches
Product Range
A01 Series
Contact Voltage AC Max
250V
Contact Voltage DC Max
12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
