Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No9533CDCopy
Order Code108234302
Product Range9000 Series
Your Part Number
2,192 total stock globally
1,200 more incoming. You can reserve stock now
2,192 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.320 ($5.852) |
Price for:Each
Minimum: 1
Multiple: 1
$5.32 ($5.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9533CDCopy
Order Code108234302
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Panel Cutout Diameter4.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9533CD is a single-pole single-throw normally open sub miniature momentary Pushbutton Switch with threaded bushing, solder lugs terminals, glass-filled polyamide actuator, nickel-plated brass bushing, gold-plated brass contacts and Pa6T case.
- Self-cleaning contacts
- Epoxy sealed terminals standard
- With over travel
- 30mΩ maximum initial contact resistance
- 1000MΩ at 500VDC minimum insulation resistance
- -30 to +65°C operating temperature range
Applications
Industrial
Technical Specifications
Product Range
9000 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001261
