Print Page
Image is for illustrative purposes only. Please refer to product description.

2,177 total stock globally
Need more?
2,177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.070 ($14.377) |
Price for:Each
Minimum: 1
Multiple: 1
$13.07 ($14.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 647H/2 is a double-pole double-throw Toggle Switch with metal lever, solder lug/quick-connect terminals, UL94-V0 polyester case, nickel-plated brass bushing and Momentary-Off- Momentary electrical function. The contacts are resistance-welded to the terminal for increased mechanical strength.
- 10mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Audio, Automotive, Communications & Networking, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
