Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.490 ($13.739) |
Product Information
Product Overview
The 641NH/2 is a double-pole single-throw (DPST) Amperage Toggle Switch with Insulated lever, solder lug/quick connect terminals and ON-OFF High function. The 600NH series switch has silver/nickel alloy contact, black polyamide actuator and nickel plated brass bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 26° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
Off-On
Non Illuminated
Panel Mount
250V
24V
DPST
600NH Series
15A
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
