Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 641H/2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 108233001 |
| Product Range | 600H Series |
| Your Part Number | |
| Technical Datasheet |
2,627 total stock globally
Need more?
2,627 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.450 ($10.395) |
Price for:Each
Minimum: 1
Multiple: 1
$9.45 ($10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 641H/2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 108233001 |
| Product Range | 600H Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Product Range | 600H Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | 24V |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 641H/2 is a double-pole single-throw (DPST) high amperage Toggle switch with metal lever and solder lug terminals. The 600H series switch has polyester case and silver/nickel alloy contacts. Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
- Nickel plated brass actuator and bushing
Applications
Industrial, Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 24V |
| Contact Configuration | DPST |
|---|---|
| Product Range | 600H Series |
| Contact Current Max | 15A |
| Switch Terminals | Quick Connect, Solder |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365015 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008165 |
