
100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.360 ($14.696) |
Product Information
Product Overview
The 635H/2 is a single-pole double-throw (SPDT) High Amperage Toggle Switch with metal lever, solder lug/quick-connect terminals and Momentary-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 26° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
(On)-On
Non Illuminated
Panel Mount
250V
24V
SPDT
600H Series
10A
Quick Connect, Solder
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
