Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 631H/2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 108232401 |
| Product Range | 600H Series |
| Your Part Number | |
| Technical Datasheet |
10,222 total stock globally
Need more?
10,222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.600 ($6.160) |
Price for:Each
Minimum: 1
Multiple: 1
$5.60 ($6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 631H/2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 108232401 |
| Product Range | 600H Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Product Range | 600H Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 24V |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 600H series from Apem are toggle switches. These are 1, 2 and 3 pole switches available in numerous configurations and solder lug/quick connect or screw terminals. The contacts are welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications.
- Metal or insulated lever
- UL, CSA and NF-VDE (EN 61058-1) approved
- Brass, nickel plated actuator
- Operating temperature range from -20°C to 55°C
- Peak current of 30A at 250VAC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 24V |
| Contact Configuration | SPST |
|---|---|
| Product Range | 600H Series |
| Contact Current Max | 15A |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
