Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5636ACopy
Order Code108229902
Product Range5000 Series
Your Part Number
2,050 total stock globally
7,700 more incoming. You can reserve stock now
2,050 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.830 ($7.513) |
Price for:Each
Minimum: 1
Multiple: 1
$6.83 ($7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5636ACopy
Order Code108229902
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5000 series from Apem are miniature toggle switches. Available in 1, 2, 3 and 4 pole configurations. These switches are available in threaded bushing versions for panel mounting and plain bushing for PCB.
- 17 actuators including toggles, paddle levers and locking levers in different lengths
- 5 contact materials from dry circuit to 6A at 125VAC and high inrush upto 120A at 2ms
- 8 functions including maintained and momentary versions
- 12 terminal types including 9 for PC board mounting, quick connect and wire wrap
- 6 bushing styles from 6 (.236) plain to 11,9 (15/32) threaded
- 3 types of finish including military black
- VDE, UL, CSA and CECC approved
- 4 types of sealing for terminal or front panel requirements
- Solder lug and PC terminals, gold plated or silver contacts
- Threaded bushing versions for panel mounting and plain bushing versions for PCB
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
5000 Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 5636A
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006037
