Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 5636A-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 108230101 |
| Product Range | 5000 Series |
| Your Part Number | |
| Technical Datasheet |
648 total stock globally
450 more incoming. You can reserve stock now
648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.200 ($6.820) |
Price for:Each
Minimum: 1
Multiple: 1
$6.20 ($6.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 5636A-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 108230101 |
| Product Range | 5000 Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 5000 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 4A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| SVHC | To Be Advised |
Product Overview
The 5000 series from Apem are miniature toggle switches. Available in 1, 2, 3 and 4 pole configurations. These switches are available in threaded bushing versions for panel mounting and plain bushing for PCB.
- 17 actuators including toggles, paddle levers and locking levers in different lengths
- 5 contact materials from dry circuit to 6A at 125VAC and high inrush upto 120A at 2ms
- 8 functions including maintained and momentary versions
- 12 terminal types including 9 for PC board mounting, quick connect and wire wrap
- 6 bushing styles from 6 (.236) plain to 11,9 (15/32) threaded
- 3 types of finish including military black
- VDE, UL, CSA and CECC approved
- 4 types of sealing for terminal or front panel requirements
- Solder lug and PC terminals, gold plated or silver contacts
- Threaded bushing versions for panel mounting and plain bushing versions for PCB
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 5000 Series |
| Contact Current Max | 4A |
| Switch Terminals | Solder |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
