Print Page
Image is for illustrative purposes only. Please refer to product description.

3,918 total stock globally
Need more?
3,918 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.330 ($17.963) |
Price for:Each
Minimum: 1
Multiple: 1
$16.33 ($17.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 5636A2V is a single-pole double-throw miniature Toggle Switch with solder lug terminals, threaded bushing versions for panel mounting and plain bushing versions for PCB, On-On switch operation, stainless steel housing, diallylphthalate (DAP) or high temperature plastic material (UL94-V0) case, nickel-plated brass actuator, silver contact, UL94HB polyamide paddles, vinyl lever caps and nickel-plated brass bushing.
- Epoxy terminal seal
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50000 Cycles electrical life at full load
- -40 to +85°C Operating temperature range
Applications
Audio, Automotive, Communications & Networking, Agriculture
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
