Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No4R182S1E55126
Order Code142845802
Your Part Number
Technical Datasheet
122 total stock globally
Need more?
122 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.155 ($116.7705) |
Price for:Each
Minimum: 1
Multiple: 1
$106.16 ($116.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
4R182S1E55126 is a 4000 series range of robust, industrial-quality potentiometer joystick for internal and external applications. It shares the same, all-metal mechanism to provide the finest performance and service life over a wide range of temperatures and loads. It employs high quality plastic film potentiometers, yielding a service life of many millions of cycles.
- Closed body, one axes, 5K (55°) pots
- Standard spring, conical handle, circular bezel, standard boot
- Two standard mounting options, low current drain
- Variety of potentiometer option, robust, all metal mechanism
- IP65 above panel, inherently immune to RFI
- Optional centre-detect micro switching, +/-2% linearity
- Glass filled ABS or steel body material, neoprene or santoprene boot material
- 1W at 70°C - derate to 0W at 125°C (power rating)
- Resistance tolerance is +/-20%
- Operating temperature range from -20°C to +55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1