Print Page
Image is for illustrative purposes only. Please refer to product description.

958 total stock globally
Need more?
958 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.450 ($11.495) |
Price for:Each
Minimum: 1
Multiple: 1
$10.45 ($11.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 21136NA is a single-pole double-throw (SPDT) Profile Toggle Switch with straight PC terminals, threaded bushing and ON-ON functions. The 21000N series has silver contact and nickel plated brass actuator/bushing.
- Epoxy sealed terminals standard
- 100mA, 10V Minimum load
- 20mΩ Initial contact resistance
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006