Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1D15F1571Copy
Order Code142845402
Product Range1000 Series
Your Part Number
1,868 total stock globally
700 more incoming. You can reserve stock now
1,868 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.020 ($41.822) |
Price for:Each
Minimum: 1
Multiple: 1
$38.02 ($41.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1D15F1571Copy
Order Code142845402
Product Range1000 Series
Technical Datasheet
No. of Axes2
Contact Current AC Max6A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsSolder
Lever Travel± 12°
Handle StyleConical
Rotation Electrical Angle12°
Product Range1000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
1D15F1571 is a switch joystick. The joystick is mounted from beneath the panel using the 4 x M2.5 machine screws, supplied with the joystick.
- Modern "stubby" design
- 22mm bush mounting
- Construction based on V4 micro-switches with changeover contacts
- Gold flash terminals for reliable low current switching
- Black conical handle made from nylon
- Supplied with adhesive sealing gasket
- 6A contact current, single pole, standard V4 lever
- 250VAC maximum voltage
- Operating temperature range from -20°C to +50°C
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
Conical
Product Range
1000 Series
Contact Current AC Max
6A
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
± 12°
Rotation Electrical Angle
12°
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
