Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No104350003Copy
Manufacturer Standard Lead Time13 weeks
Order Code108663902
Product Range10400 Series
Your Part Number
890 total stock globally
Need more?
890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.480 ($29.128) |
Price for:Each
Minimum: 1
Multiple: 1
$26.48 ($29.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No104350003Copy
Manufacturer Standard Lead Time13 weeks
Order Code108663902
Product Range10400 Series
Technical Datasheet
Product Range10400 Series
Panel Cutout Diameter10.2mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 104350003 is a single-pole double-throw (SPDT) Professional Pushbutton Switch with solder lug terminals, 10mm threaded bushing and ON-Momentary functions. The 10400 series switch has silver contact, chrome plated brass and nickel plated brass bushing/housing. Sealing boots are available to protect the switches against dust and water.
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Product Range
10400 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
10.2mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243
