Print Page
Image is for illustrative purposes only. Please refer to product description.
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.940 ($8.734) |
Price for:Each
Minimum: 1
Multiple: 1
$7.94 ($8.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Replacement bits are for use exclusively on ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons.
- Specifically designed to match the power output of the heating element
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
CS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006