Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.200 ($17.820) |
Price for:Each
Minimum: 1
Multiple: 1
$16.20 ($17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0759
Order Code4927358
Technical Datasheet
Torch TypeMini Hand Held
Light SourceSMD LED
Lumen Output90lm
Beam Effective Distance20m
Power SourceAAA Batteries x 1
Torch Body MaterialAluminium, Plastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torch Type
Mini Hand Held
Lumen Output
90lm
Power Source
AAA Batteries x 1
Product Range
-
Light Source
SMD LED
Beam Effective Distance
20m
Torch Body Material
Aluminium, Plastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
