Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.230 ($89.353) |
Price for:Each
Minimum: 1
Multiple: 1
$81.23 ($89.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0701Copy
Order Code4927355
Technical Datasheet
Torch TypeHead Light
Light Source3W COB LED
Lumen Output700lm
Beam Effective Distance66m
Power SourceLithium-Polymer Battery, 3.7V, 1400mAh
Torch Body MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torch Type
Head Light
Lumen Output
700lm
Power Source
Lithium-Polymer Battery, 3.7V, 1400mAh
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
66m
Torch Body Material
Plastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
