Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0185Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120367
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.140 ($37.554) |
| 5+ | $31.550 ($34.705) |
| 10+ | $30.020 ($33.022) |
| 20+ | $29.550 ($32.505) |
| 50+ | $28.240 ($31.064) |
Price for:Each
Minimum: 1
Multiple: 1
$34.14 ($37.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0185Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120367
Technical Datasheet
Convert FromEuro Socket, USB Type A & 2 x USB Type C Socket
Convert ToEuro Plug
Current Rating3A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
Euro Socket, USB Type A & 2 x USB Type C Socket
Current Rating
3A
Connector Body Material
-
Product Range
-
Convert To
Euro Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
