Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0184Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120365
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.580 ($28.138) |
| 5+ | $23.630 ($25.993) |
| 10+ | $22.480 ($24.728) |
| 20+ | $22.140 ($24.354) |
| 50+ | $21.160 ($23.276) |
Price for:Each
Minimum: 1
Multiple: 1
$25.58 ($28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0184Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120365
Technical Datasheet
Convert FromEuro Socket, USB Type A & USB Type C Socket
Convert ToEuro Plug
Current Rating3A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
Euro Socket, USB Type A & USB Type C Socket
Current Rating
3A
Connector Body Material
-
Product Range
-
Convert To
Euro Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149
