Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992Copy
Order Code165441802
Product RangeSB50
Your Part Number
1,447 total stock globally
Need more?
1,447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.640 ($5.104) |
Price for:Each
Minimum: 1
Multiple: 1
$4.64 ($5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992Copy
Order Code165441802
Product RangeSB50
Technical Datasheet
Product RangeSB50
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithSB50 Wire, Busbar, or PCB Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 992 is a grey smallest SB® Standard plastic Connector Housing work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. It is suitable for use with SB® 50 connectors.
- Genderless design mates with itself
- Mechanical keys are colour coded
Applications
Industrial
Technical Specifications
Product Range
SB50
No. of Positions
2Ways
For Use With
SB50 Wire, Busbar, or PCB Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
