Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1319G6-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code267325601
Product RangePowerpole PP120
Your Part Number
265 total stock globally
Need more?
212 Delivery in 10-14 Business Days(US stock)
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.900 ($7.590) |
Price for:Each
Minimum: 1
Multiple: 1
$6.90 ($7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1319G6-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code267325601
Product RangePowerpole PP120
Technical Datasheet
Product RangePowerpole PP120
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP120
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
6AWG
For Use With
Anderson SB120, PP120 Series Powerpole Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
