Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1319G4Copy
Manufacturer Standard Lead Time7 weeks
Order Code267325801
Product RangePowerpole PP120
Your Part Number
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.200 ($10.120) |
Price for:Each
Minimum: 1
Multiple: 1
$9.20 ($10.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1319G4Copy
Manufacturer Standard Lead Time7 weeks
Order Code267325801
Product RangePowerpole PP120
Technical Datasheet
Product RangePowerpole PP120
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1319G4 is a 4AWG 21.1mm² low resistance silver plated Wire Contact is suitable for use with PP120 Powerpole® connectors, allows currents up to 240A. This SB120 series contact offers superior electrical performance and durability up to 10,000 mating cycles. It offer extended capability in the same housings.
- For use with 1368 series hand tool
Applications
Power Management
Technical Specifications
Product Range
Powerpole PP120
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
4AWG
For Use With
Anderson SB120, PP120 Series Powerpole Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019923
