Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoDPM8180-2Copy
Order Code1202156
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current / DC Voltage
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min184VAC
Supply Voltage Max253VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA, 10mA to 50mA, 1V to 5V, 0V to 10V
Panel Cutout Height
45mm
Supply Voltage Min
184VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
