Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoDPM8100-2Copy
Order Code1202152
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min184VAC
Supply Voltage Max253VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DPM8100-2 is a 3.5-digit Digital Panel Meter Module can be ranged as voltmeters or ammeters by fitting multiplier or shunt resistors into the labelled positions on the main printed circuit board. Wire links JP1 may need to be removed for some voltmeter ranges. Using close tolerance resistors, the minimum of recalibration is required. For accurate setting a calibrated supply should be used. The resistors fitted should be adequately rated for the current or voltage range.
- Over range is indicated by -1 on the display
- 0 to 50°C Temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
45mm
Supply Voltage Min
184VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
